CK 6-Piece Wrench Curved, Straight, 250mm Overall
- RS Stock No.:
- 796-163
- Mfr. Part No.:
- T3638 10
- Brand:
- CK
Subtotal (1 unit)*
$69.99
(exc. GST)
$76.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.99 |
*price indicative
- RS Stock No.:
- 796-163
- Mfr. Part No.:
- T3638 10
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wrench | |
| Number of Pieces | 6 | |
| Overall Length | 250mm | |
| Handle Type | Lever | |
| Jaw Opening | 25mm | |
| Finish | Epoxy | |
| Jaw Style | Curved, Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wrench | ||
Number of Pieces 6 | ||
Overall Length 250mm | ||
Handle Type Lever | ||
Jaw Opening 25mm | ||
Finish Epoxy | ||
Jaw Style Curved, Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Self grip wrench is an essential hand tool designed for gripping various profiles, ensuring reliable performance across diverse applications. Its robust construction and user-friendly features make it a go-to choice for both professionals and DIY enthusiasts.
Forged chrome vanadium jaws provide strength and durability
Combination straight and curved jaws effectively grip round, flat, and square profiles
Epoxy coated to protect against corrosion, enhancing longevity
Quick release lever facilitates efficient operation
Jaw capacity of 35 mm accommodates a range of tasks
Related links
- CK 6-Piece Wrench Curved 180mm Overall
- CK 5-Piece Wrench Straight, 250mm Overall
- CK 5-Piece Wrench Concave, 250mm Overall
- Irwin 1-Piece Locking Plier Straight, 250mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall
- CK 6-Piece Combination Plier Combination, 200mm Overall
- CK 6-Piece Combination Plier Combination, 160mm Overall
