Amphenol Communications Solutions, 8656 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- RS Stock No.:
- 137-2726
- Mfr. Part No.:
- 86564520065LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$5.73
(exc. GST)
$6.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.229 | $5.73 | - |
| 1250 - 2475 | $0.224 | $5.60 | 2% |
| 2500 + | $0.221 | $5.53 | 3% |
*price indicative
- RS Stock No.:
- 137-2726
- Mfr. Part No.:
- 86564520065LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Contact Type | Signal | |
| Maximum Contact Resistance | 5mΩ | |
| Series | 8656 | |
| Length | 15mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, ISO 1101, GS-22-008, ISO 1302, ISO 406 | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Contact Type Signal | ||
Maximum Contact Resistance 5mΩ | ||
Series 8656 | ||
Length 15mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, ISO 1101, GS-22-008, ISO 1302, ISO 406 | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- IN
Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel
Related links
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Male D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions size 20 AWG Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
