JAE, DC20 Series, Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- RS Stock No.:
- 525-2385
- Mfr. Part No.:
- D/C-20-24P-PKG100
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$23.00
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1400 | $0.23 | $23.00 |
| 1500 + | $0.22 | $22.00 |
*price indicative
- RS Stock No.:
- 525-2385
- Mfr. Part No.:
- D/C-20-24P-PKG100
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 5A | |
| Maximum Contact Resistance | 6mΩ | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.21mm² | |
| Series | DC20 | |
| Termination Type | Crimp | |
| Length | 14.6mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 5A | ||
Maximum Contact Resistance 6mΩ | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.21mm² | ||
Series DC20 | ||
Termination Type Crimp | ||
Length 14.6mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 18 AWG
- TE Connectivity Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
