TE Connectivity, AMPLIMITE Series, Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- RS Stock No.:
- 274-8587
- Mfr. Part No.:
- 66507-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-8587
- Mfr. Part No.:
- 66507-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 1.2A | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.08mm² | |
| Series | AMPLIMITE | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 1.2A | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.08mm² | ||
Series AMPLIMITE | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity D sub connector pin type contact it is made up of brass base material. It has crimp termination method to wire and cable.
Contact size 20
- RS Stock No. 2748588
- Mfr. Part No. 66507-2
Each (On a Tape of 10)
$2.41
- RS Stock No. 2748588P
- Mfr. Part No. 66507-2
Each (Supplied on a Reel)
$2.41
- RS Stock No. 0506026
- Mfr. Part No. 5066682-6
1 Reel of 12000
$5,903.26
- RS Stock No. 0679535
- Mfr. Part No. 745254-6
1 Box of 1000
$271.43
Related links
- TE Connectivity Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG











