TE Connectivity, AMPLIMITE Series, Male Solder D-Sub Connector Contact, Gold Pin 17 AWG
- RS Stock No.:
- 274-8589
- Mfr. Part No.:
- 66570-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$4,530.00
(exc. GST)
$4,980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.453 | $4,530.00 |
| 20000 - 20000 | $0.435 | $4,350.00 |
| 30000 - 30000 | $0.418 | $4,180.00 |
| 40000 - 40000 | $0.403 | $4,030.00 |
| 50000 + | $0.388 | $3,880.00 |
*price indicative
- RS Stock No.:
- 274-8589
- Mfr. Part No.:
- 66570-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 3.1A | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 0.9mm² | |
| Series | AMPLIMITE | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 3.1A | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 0.9mm² | ||
Series AMPLIMITE | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 17AWG | ||
The TE Connectivity D sub connector pin type contact it is made up of brass base material. It has solder termination method to wire and cable.
Contact size 20
Related links
- TE Connectivity Male Solder D-Sub Connector Contact, Gold Pin 17 AWG
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity size 20 Male Solder Crimp Pin Connector 18 AWG
- TE Connectivity size 20 Male Solder D-sub Connector Contact, Gold
- TE Connectivity Male Crimp D-Sub Connector Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
