CONEC Female Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.20

(exc. GST)

$17.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.20-
10 - 49$15.891%
50 +$15.603%

*price indicative

RS Stock No.:
228-0928
Mfr. Part No.:
132J14019X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

10A

Contact Type

High Voltage

Maximum Contact Resistance

2.7mΩ

Maximum Wire Size mm²

0.79mm²

Termination Type

Solder

Standards/Approvals

RoHS

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

COO (Country of Origin):
FR
The CONEC D Sub contact is a high power contact.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy