CONEC Female Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- RS Stock No.:
- 228-0926
- Mfr. Part No.:
- 132J14019X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,169.50
(exc. GST)
$1,286.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $11.695 | $1,169.50 | - |
| 500 - 900 | $10.953 | $1,095.30 | 6% |
| 1000 + | $10.44 | $1,044.00 | 10% |
*price indicative
- RS Stock No.:
- 228-0926
- Mfr. Part No.:
- 132J14019X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | High Voltage | |
| Maximum Wire Size mm² | 0.79mm² | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type High Voltage | ||
Maximum Wire Size mm² 0.79mm² | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- FR
The CONEC D Sub contact is a high power contact.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC Female Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- CONEC Male Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Female Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold High Voltage 20 AWG
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold High Voltage 16 AWG
- Amphenol ICC size 2.16 mm Female Solder D-Sub Connector Contact Tin over Nickel Socket 20 AWG
- Amphenol ICC Female Solder D-Sub Connector Power Contact, Gold High Voltage
