HARTING, D Sub Series, Male Solder Contact, Gold over Nickel High Voltage 20 AWG

Subtotal (1 bag of 20 units)*

$308.79

(exc. GST)

$339.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$308.79$15.44

*price indicative

RS Stock No.:
741-267
Mfr. Part No.:
09696812550
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Contact

Contact Material

Copper Alloy

Current

10A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

3mΩ

Contact Type

High Voltage

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.5mm²

Series

D Sub

Termination Type

Solder

Length

17.7mm

Standards/Approvals

RoHS

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

COO (Country of Origin):
CZ
The HARTING DSUB MA Right Angle High Voltage Contact is designed for reliable electrical connections in high voltage applications. With a rated current of up to 10 A, it ensures efficient performance while maintaining low contact resistance.

Features & Benefits


Solder contact provides a secure and permanent connection

Angled design facilitates space-saving installations

Rated current of ≤10 A supports various high voltage applications

Male gender ensures compatibility with corresponding female connectors

Constructed from copper alloy for excellent conductivity

Au over Ni plating enhances corrosion resistance and durability

Conductor cross-section accommodates wire sizes from 0.25 mm² to 0.5 mm²

Maximum contact resistance of ≤3 mΩ ensures minimal energy loss

Compliant with China RoHS, ECHA SCIP, ELV, and RoHS standards for safety

Length of 17.7 mm allows for versatile integration in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the rated current for this product?


The rated current for this high voltage contact is ≤10 A.

What is the maximum wire size this contact can accommodate?


The maximum wire size is 20 AWG or 0.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy