Amphenol ICC, 865665 Series, size 2.16 mm Female Crimp D-Sub Connector Contact, Gold, Tin over Nickel Socket 20 AWG
- RS Stock No.:
- 137-2630
- Mfr. Part No.:
- 86566520064LF
- Brand:
- Amphenol ICC
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$355.00
(exc. GST)
$390.50
(inc. GST)
- RS Stock No.:
- 137-2630
- Mfr. Part No.:
- 86566520064LF
- Brand:
- Amphenol ICC
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin over Nickel | |
| Current | 5A | |
| Maximum Contact Resistance | 5mΩ | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size mm² | 9mm² | |
| Series | 865665 | |
| Contact Size | 2.16 mm | |
| Length | 15mm | |
| Termination Type | Crimp | |
| Standards/Approvals | MIL-C-24308, NFC 93569, RoHS compatible EU directive 2002/95/EC, KMX4 specification, DIN 41652, UL RECOGNISED FILE E66906 | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin over Nickel | ||
Current 5A | ||
Maximum Contact Resistance 5mΩ | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.9mm² | ||
Maximum Wire Size mm² 9mm² | ||
Series 865665 | ||
Contact Size 2.16 mm | ||
Length 15mm | ||
Termination Type Crimp | ||
Standards/Approvals MIL-C-24308, NFC 93569, RoHS compatible EU directive 2002/95/EC, KMX4 specification, DIN 41652, UL RECOGNISED FILE E66906 | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- IN
Amphenol FCI 8656 Series D-Sub Crimp Contacts
Related links
- Amphenol Socapex size 1.4 mm Female Solder D-Sub Connector Contact, Gold
- Phoenix Contact size 3 mm Female Solder D-Sub Connector Contact, Gold
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- JAE size 20 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG

