Amphenol Communications Solutions, D'Sub TW Hybrid Series, Female Solder D-Sub Connector Power Contact, Gold Power 10
- RS Stock No.:
- 170-2632
- Mfr. Part No.:
- L17DM537446
- Brand:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 600 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 300 units)*
$1,653.00
(exc. GST)
$1,818.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 300 - 300 | $5.51 | $1,653.00 | - |
| 600 - 900 | $5.372 | $1,611.60 | 2% |
| 1200 + | $5.29 | $1,587.00 | 3% |
*price indicative
- RS Stock No.:
- 170-2632
- Mfr. Part No.:
- L17DM537446
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Copper Nickel | |
| Contact Plating | Gold | |
| Current | 20A | |
| Maximum Contact Resistance | 5Ω | |
| Contact Type | Power | |
| Series | D'Sub TW Hybrid | |
| Length | 22mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Copper Nickel | ||
Contact Plating Gold | ||
Current 20A | ||
Maximum Contact Resistance 5Ω | ||
Contact Type Power | ||
Series D'Sub TW Hybrid | ||
Length 22mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- FR
High Power Solder Cup Contact Female
Related links
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power 10
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 5 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
