Amphenol Communications Solutions, D'Sub TW Hybrid Series, Male Solder D-Sub Connector Power Contact, Gold Power 5 AWG
- RS Stock No.:
- 170-2631
- Mfr. Part No.:
- L17DM537451
- Brand:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$431.30
(exc. GST)
$474.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $4.313 | $431.30 |
| 200 - 300 | $4.205 | $420.50 |
| 400 + | $4.14 | $414.00 |
*price indicative
- RS Stock No.:
- 170-2631
- Mfr. Part No.:
- L17DM537451
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Current | 40A | |
| Contact Plating | Gold | |
| Contact Type | Power | |
| Maximum Contact Resistance | 5Ω | |
| Series | D'Sub TW Hybrid | |
| Termination Type | Solder | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 5AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Brass | ||
Current 40A | ||
Contact Plating Gold | ||
Contact Type Power | ||
Maximum Contact Resistance 5Ω | ||
Series D'Sub TW Hybrid | ||
Termination Type Solder | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 5AWG | ||
- COO (Country of Origin):
- FR
High Power Solder Cup Contact Male
Related links
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 5 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power 10
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold Power
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions size 5 mm Male Solder D-Sub Connector Power Contact, Gold over Nickel
