Amphenol Communications Solutions, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
- RS Stock No.:
- 121-7465
- Mfr. Part No.:
- 8638PSS4005LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5.70
(exc. GST)
$6.27
(inc. GST)
- RS Stock No.:
- 121-7465
- Mfr. Part No.:
- 8638PSS4005LF
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Wire Size | 8 AWG | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Contact Type | Power | |
| Series | DW | |
| Current Rating | 40A | |
| Length | 21.8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Wire Size 8 AWG | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Contact Type Power | ||
Series DW | ||
Current Rating 40A | ||
Length 21.8mm | ||
- COO (Country of Origin):
- FR
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol ICC Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG