TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-0803
Distrelec Article No.:
144-11-666
Mfr. Part No.:
5-166052-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Current

1.2A

Contact Type

Socket

Maximum Contact Resistance

15mΩ

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.56mm²

Series

AMPLIMITE HD-20

Contact Size

20

Length

14.4mm

Termination Type

Crimp

Standards/Approvals

No

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

COO (Country of Origin):
PL

AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts


AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are MADE from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are MADE from phosphor bronze with a 0.76μm gold plating.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy