TE Connectivity, AMPLIMITE HD-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- RS Stock No.:
- 135-5157
- Distrelec Article No.:
- 304-49-384
- Mfr. Part No.:
- 166294-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5157
- Distrelec Article No.:
- 304-49-384
- Mfr. Part No.:
- 166294-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | 20 | |
| Gender | Male | |
| Termination Type | Crimp | |
| Product Type | D-Sub Connector Contact | |
| Contact Plating | Gold | |
| Contact Type | Pin | |
| Maximum Wire Size (AWG) | 20 AWG | |
| Contact Material | Brass | |
| Current | 1.2 A | |
| Distrelec Product Id | 304-49-384 | |
| Length | 14.6 mm | |
| Maximum Contact Resistance | 15 mΩ | |
| Maximum Wire Size (mm²) | 0.22 mm² | |
| Minimum Wire Size (AWG) | 28 AWG | |
| Minimum Wire Size (mm²) | 0.08 mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPLIMITE HD-20 | ||
Contact Size 20 | ||
Gender Male | ||
Termination Type Crimp | ||
Product Type D-Sub Connector Contact | ||
Contact Plating Gold | ||
Contact Type Pin | ||
Maximum Wire Size (AWG) 20 AWG | ||
Contact Material Brass | ||
Current 1.2 A | ||
Distrelec Product Id 304-49-384 | ||
Length 14.6 mm | ||
Maximum Contact Resistance 15 mΩ | ||
Maximum Wire Size (mm²) 0.22 mm² | ||
Minimum Wire Size (AWG) 28 AWG | ||
Minimum Wire Size (mm²) 0.08 mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are MADE from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are MADE from phosphor bronze with a 0.76μm gold plating.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
