TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- RS Stock No.:
- 161-4053
- Distrelec Article No.:
- 144-11-674
- Mfr. Part No.:
- 5-166051-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$613.00
(exc. GST)
$674.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.226 | $613.00 | - |
| 1000 - 1500 | $1.195 | $597.50 | 2% |
| 2000 + | $1.176 | $588.00 | 4% |
*price indicative
- RS Stock No.:
- 161-4053
- Distrelec Article No.:
- 144-11-674
- Mfr. Part No.:
- 5-166051-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Current | 1.2A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Socket | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.56mm² | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | 20 | |
| Length | 14.4mm | |
| Termination Type | Crimp | |
| Standards/Approvals | Flammability-UL 94V-0, RoHS Compliant | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Current 1.2A | ||
Contact Plating Gold over Nickel | ||
Contact Type Socket | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.56mm² | ||
Series AMPLIMITE HD-20 | ||
Contact Size 20 | ||
Length 14.4mm | ||
Termination Type Crimp | ||
Standards/Approvals Flammability-UL 94V-0, RoHS Compliant | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are MADE from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are MADE from phosphor bronze with a 0.76μm gold plating.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
