HARTING, D-Sub High Density Series, Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- RS Stock No.:
- 141-0350
- Distrelec Article No.:
- 304-36-955
- Mfr. Part No.:
- 09560008275
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $1.25
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$14.00
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | $0.56 | $14.00 | - |
| 125 - 225 | $0.55 | $13.75 | $1.25 |
| 250 + | $0.54 | $13.50 | $5.00 |
*price indicative
- RS Stock No.:
- 141-0350
- Distrelec Article No.:
- 304-36-955
- Mfr. Part No.:
- 09560008275
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 6.5A | |
| Contact Plating | Palladium over Nickel | |
| Maximum Contact Resistance | 20mΩ | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.22mm² | |
| Series | D-Sub High Density | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 6.5A | ||
Contact Plating Palladium over Nickel | ||
Maximum Contact Resistance 20mΩ | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.22mm² | ||
Series D-Sub High Density | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CN
Crimp contacts for high density connectors
Stamped contacts
Performance level 3
AWG 26-24 (0.14-0.22 mm²)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal Shell (Male connector with dimples)
Related links
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- HARTING D-Sub High Density 78 Way Through Hole D-sub Connector Plug, 2.41mm Pitch
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
