HARTING, D-Sub Standard Series, Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.48

(exc. GST)

$9.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
  • Plus 2,300 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$0.339$8.48
125 - 225$0.337$8.43
250 +$0.333$8.33

*price indicative

RS Stock No.:
141-0348
Mfr. Part No.:
09670008268
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Brass

Contact Plating

Palladium over Nickel

Current

6.5A

Maximum Contact Resistance

10mΩ

Contact Type

Pin

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.56mm²

Series

D-Sub Standard

Termination Type

Crimp

Length

14.1mm

Standards/Approvals

No

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

COO (Country of Origin):
DE

Harting Sub-D Connector Crimp Contacts and Tooling


From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:


• Stock number 740-6657 is an Insertion and Extraction Tool

• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy