HARTING, D-Sub Standard Series, Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- RS Stock No.:
- 141-0374
- Mfr. Part No.:
- 09670007168
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.20
(exc. GST)
$11.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
- Plus 475 unit(s) shipping from 17 November 2026
- Plus 500 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.408 | $10.20 |
| 125 - 225 | $0.402 | $10.05 |
| 250 + | $0.395 | $9.88 |
*price indicative
- RS Stock No.:
- 141-0374
- Mfr. Part No.:
- 09670007168
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Palladium over Nickel | |
| Current | 6.5A | |
| Contact Type | Pin | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Wire Size mm² | 0.09mm² | |
| Maximum Wire Size mm² | 0.25mm² | |
| Series | D-Sub Standard | |
| Termination Type | Crimp | |
| Length | 14.48mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Palladium over Nickel | ||
Current 6.5A | ||
Contact Type Pin | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Wire Size mm² 0.09mm² | ||
Maximum Wire Size mm² 0.25mm² | ||
Series D-Sub Standard | ||
Termination Type Crimp | ||
Length 14.48mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Appropriate tooling for Harting D-sub crimps includes the following:
• Stock number 740-6657 is an Insertion and Extraction Tool
• Stock number 100-8566 is a Manual Crimp Tool
Standards
IEC 60 807
- RS Stock No. 1393675
- Mfr. Part No. 09670007268
Each (On a Reel of 500)
$0.288
- RS Stock No. 1410378
- Mfr. Part No. 09670007268
Each (In a Pack of 25)
$0.339
HARTING, D-Sub Standard Series, Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- RS Stock No. 1410382
- Mfr. Part No. 09670008168
Each (In a Pack of 25)
$0.308
HARTING, D-Sub Standard Series, Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- RS Stock No. 1393676
- Mfr. Part No. 09670008168
Each (On a Reel of 500)
$0.262
Related links
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 20 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Palladium over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG









