Amphenol Communications Solutions, DW Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- RS Stock No.:
- 137-2678
- Mfr. Part No.:
- 8638PSC1006LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.69
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $8.69 | - |
| 125 - 249 | $8.48 | 2% |
| 250 + | $8.33 | 4% |
*price indicative
- RS Stock No.:
- 137-2678
- Mfr. Part No.:
- 8638PSC1006LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Series | DW | |
| Length | 21.785mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Wire Size mm² 0.9mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Series DW | ||
Length 21.785mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- FR
Power Contacts 8638 Socket Crimp 10A, >500 Cycles
Related links
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
