Amphenol Communications Solutions, DW Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- RS Stock No.:
- 137-2561
- Mfr. Part No.:
- 8638PPC1006LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $50.00
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$1,807.50
(exc. GST)
$1,988.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $3.615 | $1,807.50 | - |
| 1000 - 1500 | $3.565 | $1,782.50 | $50.00 |
| 2000 + | $3.515 | $1,757.50 | $200.00 |
*price indicative
- RS Stock No.:
- 137-2561
- Mfr. Part No.:
- 8638PPC1006LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Series | DW | |
| Termination Type | Crimp | |
| Length | 21.9mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Wire Size mm² 0.9mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Series DW | ||
Termination Type Crimp | ||
Length 21.9mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- FR
Power Contacts 8638 Pin Crimp 10A, >500 Cycles
- RS Stock No. 1372678
- Mfr. Part No. 8638PSC1006LF
Each
$7.33
- RS Stock No. 5427668
- Mfr. Part No. 8638PPS1005LF
Each
$5.90
- RS Stock No. 5427680
- Mfr. Part No. 8638PPS2005LF
Each
$5.20
- RS Stock No. 6918893
- Mfr. Part No. L17RRD2M11400
Each (In a Pack of 100)
$0.064
Related links
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG









