Amphenol Communications Solutions, DW Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- RS Stock No.:
- 137-2513
- Mfr. Part No.:
- 8638PSC4005LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$2,652.00
(exc. GST)
$2,917.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $5.304 | $2,652.00 | - |
| 1000 - 1500 | $5.171 | $2,585.50 | 2% |
| 2000 + | $5.092 | $2,546.00 | 3% |
*price indicative
- RS Stock No.:
- 137-2513
- Mfr. Part No.:
- 8638PSC4005LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 40A | |
| Maximum Contact Resistance | 5mΩ | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 5mm² | |
| Maximum Wire Size mm² | 8mm² | |
| Series | DW | |
| Length | 21.785mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 40A | ||
Maximum Contact Resistance 5mΩ | ||
Contact Type Power | ||
Minimum Wire Size mm² 5mm² | ||
Maximum Wire Size mm² 8mm² | ||
Series DW | ||
Length 21.785mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- FR
Power Contacts 8638 Socket Crimp 40A, >200 Cycles
Related links
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions size 5.5 Male Crimp D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
