TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- RS Stock No.:
- 164-8841
- Mfr. Part No.:
- 166292-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 24000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 12000 units)*
$7,680.00
(exc. GST)
$8,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 12000 - 12000 | $0.64 | $7,680.00 | - |
| 24000 - 108000 | $0.626 | $7,512.00 | 2% |
| 120000 + | $0.612 | $7,344.00 | 4% |
*price indicative
- RS Stock No.:
- 164-8841
- Mfr. Part No.:
- 166292-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Current | 1.2A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 15mΩ | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.22mm² | |
| Series | AMPLIMITE HD-20 | |
| Contact Size | 20 | |
| Length | 14.6mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Phosphor Bronze | ||
Current 1.2A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 15mΩ | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.22mm² | ||
Series AMPLIMITE HD-20 | ||
Contact Size 20 | ||
Length 14.6mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- PL
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts
AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are MADE from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are MADE from phosphor bronze with a 0.76μm gold plating.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG
