Amphenol ICC, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 pack of 500 units)*

$2,915.00

(exc. GST)

$3,205.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 2000$5.83$2,915.00-
2500 +$5.247$2,623.5010%

*price indicative

RS Stock No.:
162-1970
Mfr. Part No.:
8638PPS1505LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Male

Product Type

D-Sub Connector Power Contact

Contact Material

Brass

Current

15A

Contact Plating

Gold over Nickel

Contact Type

Power

Maximum Contact Resistance

5mΩ

Minimum Wire Size mm²

0.9mm²

Maximum Wire Size mm²

8mm²

Series

DW

Length

21.95mm

Termination Type

Solder

Standards/Approvals

No

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

24AWG

Power Contacts - DW Series


Power contacts with solder buckets

Contacts for currents of 10A to 40A

These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy