Amphenol Communications Solutions, DW Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- RS Stock No.:
- 173-8750
- Mfr. Part No.:
- 8638PPS2005LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$1,710.00
(exc. GST)
$1,880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $3.42 | $1,710.00 | - |
| 1000 - 1500 | $3.334 | $1,667.00 | 2% |
| 2000 + | $3.283 | $1,641.50 | 4% |
*price indicative
- RS Stock No.:
- 173-8750
- Mfr. Part No.:
- 8638PPS2005LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Current | 20A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 5mΩ | |
| Maximum Wire Size mm² | 3.2mm² | |
| Series | DW | |
| Termination Type | Solder | |
| Length | 21.95mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Current 20A | ||
Contact Type Power | ||
Maximum Contact Resistance 5mΩ | ||
Maximum Wire Size mm² 3.2mm² | ||
Series DW | ||
Termination Type Solder | ||
Length 21.95mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- FR
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact 8 AWG
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
