HARTING, D Sub Series, Male Crimp Contact, Gold over Nickel High Voltage 24 AWG
- RS Stock No.:
- 741-484
- Mfr. Part No.:
- 09692822550
- Brand:
- HARTING
Subtotal (1 bag of 20 units)*
$527.07
(exc. GST)
$579.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $527.07 | $26.354 |
*price indicative
- RS Stock No.:
- 741-484
- Mfr. Part No.:
- 09692822550
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 10A | |
| Contact Type | High Voltage | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.25mm² | |
| Series | D Sub | |
| Termination Type | Crimp | |
| Length | 17.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 30AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 10A | ||
Contact Type High Voltage | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.25mm² | ||
Series D Sub | ||
Termination Type Crimp | ||
Length 17.5mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 30AWG | ||
- COO (Country of Origin):
- CZ
The HARTING High Voltage Contact is designed for reliable electrical connections in high voltage applications. With a rated current of up to 10 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Crimp contact provides secure and reliable connections
Rated current of ≤10 A supports various high voltage applications
Male gender configuration ensures compatibility with corresponding connectors
Copper alloy construction enhances conductivity and durability
Gold over nickel plating offers excellent corrosion resistance
Conductor cross-section range of 0.05 to 0.25 mm² accommodates different wire sizes
Maximum contact resistance of ≤3 mΩ ensures minimal power loss
Compliant with China RoHS, ECHA SCIP, and RoHS standards for safety
Length of 17.5 mm allows for Compact installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is ≤10 A.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS 50 and RoHS standards.
Related links
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Female Crimp Crimp Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Female Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
