HARTING, D Sub Series, Male Solder Contact, Noble Metal over Nickel Power 12 AWG
- RS Stock No.:
- 737-807
- Mfr. Part No.:
- 09692815421
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$424.42
(exc. GST)
$466.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $424.42 | $4.244 |
*price indicative
- RS Stock No.:
- 737-807
- Mfr. Part No.:
- 09692815421
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Current | 20A | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Series | D Sub | |
| Length | 23mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Current 20A | ||
Contact Plating Noble Metal over Nickel | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Series D Sub | ||
Length 23mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
- COO (Country of Origin):
- DE
The HARTING D Sub male power contact is designed for reliable electrical connections in various applications. With a rated current of up to 20 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Solder contact provides a secure and permanent connection
Straight design simplifies installation in tight spaces
Rated current of ≤20 A supports high-power applications
Male gender ensures compatibility with corresponding female connectors
Constructed from copper alloy for excellent conductivity
Noble metal over nickel plating enhances corrosion resistance
Conductor cross-section accommodates wire sizes from 2.5 mm² to 4 mm²
Maximum contact resistance of ≤1 mΩ ensures minimal energy loss
Compliant with China RoHS, ECHA SCIP, and ELV standards for safety
Length of 23 mm allows for versatile integration in various assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current for this power contact is ≤20 A.
What is the maximum wire size this contact can accommodate?
The maximum wire size is 12 AWG or 4 mm².
Related links
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 12 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 10 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
