FCT from Molex, 173112 Series, Male Solder D Sub Contact, Gold over Nickel High Voltage
- RS Stock No.:
- 693-919
- Mfr. Part No.:
- 173112-0145
- Brand:
- FCT from Molex
Subtotal (1 pack of 20 units)*
$357.05
(exc. GST)
$392.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $357.05 | $17.853 |
*price indicative
- RS Stock No.:
- 693-919
- Mfr. Part No.:
- 173112-0145
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | High Voltage | |
| Series | 173112 | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold over Nickel | ||
Contact Type High Voltage | ||
Series 173112 | ||
Termination Type Solder | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The FCT from Molex High voltage contact is a male, straight, PCB through-hole connector with 1.30μm gold mating plating and 1.3μm gold termination plating. It features a plastic retention clip for secure attachment and supports a current rating of 2.0A, ensuring reliable electrical connections in high-voltage applications.
Contact Material is Copper Alloy
Insulator Material is PTFE
Mating Plating is Gold over Nickel
Termination Plating is Gold
Retaining Clip Material is PEI
Related links
- FCT from Molex Male D Sub Contact, Silver Pneumatic
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex Female Solder Contact, Gold High Power
- FCT from Molex Female Crimp Contact, Gold Stamped
- FCT from Molex Female Through Hole Contact, Gold High Power
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
