FCT from Molex, 173112 Series, Female Crimp Contact, Gold Stamped

Subtotal (1 reel of 10000 units)*

$5,616.42

(exc. GST)

$6,178.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,616.42$0.562

*price indicative

RS Stock No.:
786-755
Mfr. Part No.:
173112-1121
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Female

Product Type

Contact

Contact Material

Copper Alloy

Contact Plating

Gold

Current

5A

Contact Type

Stamped

Series

173112

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The FCT from Molex D-Sub Crimp Socket Contact is a high-efficiency female Terminal is engineered for standard-density D-Sub connectors. This stamped contact features premium gold plating over nickel to ensure superior conductivity and long-term corrosion resistance in high-volume industrial assemblies.

Compatible with 24 to 28 AWG wire sizes

Secure crimp termination for stable performance

High-quality gold-over-nickel plating

Efficient stamped construction for bulk use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy