FCT from Molex, 173112 Series, Female PCB D-Sub Connector Contact, Gold over Nickel Power
- RS Stock No.:
- 213-5141
- Mfr. Part No.:
- FMP016S104 / 1731120086
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$421.00
(exc. GST)
$463.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $4.21 | $421.00 |
| 200 - 900 | $4.105 | $410.50 |
| 1000 + | $3.695 | $369.50 |
*price indicative
- RS Stock No.:
- 213-5141
- Mfr. Part No.:
- FMP016S104 / 1731120086
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 40A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Series | 173112 | |
| Termination Type | PCB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 40A | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Series 173112 | ||
Termination Type PCB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female D-Sub Connector Contact, Gold over Nickel
- FCT from Molex Male PCB D-Sub Connector Power Contact, Gold over Nickel 16 AWG
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
