FCT from Molex, 173112 Series, Female Solder Contact, Gold High Power
- RS Stock No.:
- 786-804
- Mfr. Part No.:
- 173112-0391
- Brand:
- FCT from Molex
Subtotal (1 bag of 50 units)*
$1,142.22
(exc. GST)
$1,256.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,142.22 | $22.844 |
*price indicative
- RS Stock No.:
- 786-804
- Mfr. Part No.:
- 173112-0391
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 40A | |
| Contact Type | High Power | |
| Series | 173112 | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 40A | ||
Contact Type High Power | ||
Series 173112 | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The FCT from Molex high power contact offers a robust female connector is designed for reliable solder cup applications, utilising Advanced plating techniques for optimal performance in demanding environments.
Rated for a maximum current of 40.0A, ensuring superior electrical performance
Constructed from Durable copper alloy, enhancing longevity and reliability
Features a gold over nickel plating for effective corrosion resistance
Compatible with size 8 FCT mixed layout connectors for versatile applications
Durability of 500 mating cycles provides assurance in repeated usage
Related links
- FCT from Molex Female Through Hole Contact, Gold High Power
- FCT from Molex Male Edge Mount Contact, Gold High Power
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- Molex Female Solder Contact, Gold Female 20 AWG
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Female Crimp Contact, Gold Stamped
- FCT from Molex Female Crimp Contact, Gold
