FCT from Molex, 1731130140 Series, Female PCB D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 665-921
- Mfr. Part No.:
- 1731120050
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save $11.50
View bulk pricing optionsSubtotal (1 unit)*
$14.39
(exc. GST)
$15.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 4 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.39 | - |
| 10 - 24 | $13.24 | $11.50 |
| 25 + | $11.68 | $67.75 |
*price indicative
- RS Stock No.:
- 665-921
- Mfr. Part No.:
- 1731120050
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Gender | Female | |
| Contact Material | Brass | |
| Current | 3A | |
| Contact Plating | Gold over Nickel | |
| Series | 1731130140 | |
| Termination Type | PCB | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Gender Female | ||
Contact Material Brass | ||
Current 3A | ||
Contact Plating Gold over Nickel | ||
Series 1731130140 | ||
Termination Type PCB | ||
- COO (Country of Origin):
- CZ
The FCT Coaxial contact is engineered to provide a reliable male connection for applications requiring precision and efficiency. Designed for 50 Ohm impedance, this straight crimp connector accommodates RG-174U, RG-188AU, or RG-316U cables, ensuring seamless integration into your electronic projects. With a robust construction featuring a copper alloy contact and superior gold plating, it offers exceptional durability and conductivity. This contact is Ideal for high-performance environments, maintaining operational integrity across a temperature range of -55° to +135°C. Its design focuses on durability, ensuring a minimum of 200 mating cycles and reliable performance in demanding applications, making it an essential component for any electrical assembly.
Designed for 50 Ohm impedance to ensure optimal signal integrity
Constructed from copper alloy for superior conductivity and durability
Features gold over nickel plating for enhanced connection reliability
Suitable for use with RG-174U, RG-188AU, and RG-316U cables
Rated for a maximum current of 2.0A per contact
Capable of withstanding a temperature range from -55° to +135°C
Offers a crimp termination style for secure and efficient installation
Related links
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT from Molex Male PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Male Crimp D-Sub Connector, Gold over Nickel
