FCT from Molex, 1731130140 Series, Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- RS Stock No.:
- 665-800
- Mfr. Part No.:
- 1731120225
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.25
(exc. GST)
$2.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.25 |
| 10 + | $2.08 |
*price indicative
- RS Stock No.:
- 665-800
- Mfr. Part No.:
- 1731120225
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Series | 1731130140 | |
| Termination Type | Crimp | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Series 1731130140 | ||
Termination Type Crimp | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The FCT Machined contact is designed to deliver exceptional performance for high-density connectivity applications. This male crimp contact features a robust construction of brass with a gold over nickel plating that ensures optimal conductivity and durability. Operating within a temperature range of -55° to +130°C, it caters to various environmental conditions. Ideal for use with FCT High-Density Connectors, the machined contact guarantees reliable electrical connections across multiple mating cycles, making it the preferred choice for various electrical assembly requirements. Packaged conveniently in bags of 500 pieces, it accommodates wire sizes from 22 to 28 AWG, promoting operational efficiency and convenience in installation.
High-density design optimises space without compromising performance
Machined crimp construction ensures superior electrical connectivity
Gold over nickel plating enhances durability and conductivity
Compatible with a wide array of wire sizes, from 22 to 28 AWG
Rated for a maximum current of 5.0A, supporting diverse applications
Can endure up to 500 mating cycles for reliable longevity
Straight orientation facilitates straightforward installation
Lightweight at just 0.200 grams, promoting ease of handling
Bagged packaging offers convenience for bulk projects
Related links
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Male Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Male PCB D-Sub Connector, Gold over Nickel
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 28 AWG
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
