FCT from Molex, 1731130134 Series, Female PCB D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 665-734
- Mfr. Part No.:
- 1731130134
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.61
(exc. GST)
$12.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.61 |
| 10 + | $10.69 |
*price indicative
- RS Stock No.:
- 665-734
- Mfr. Part No.:
- 1731130134
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Series | 1731130134 | |
| Termination Type | PCB | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Series 1731130134 | ||
Termination Type PCB | ||
- COO (Country of Origin):
- CN
The FCT High-Density D-Sub Connector is designed for reliable and efficient electrical connections in a variety of applications. This connector features a female, right-angle shape that allows for seamless PCB through-hole installation, ensuring stability and fortification against environmental factors. Its gold plating promotes excellent conductivity while minimizing wear over time, offering durability well after repeated use. The grounding bracket with snap-in design enhances the connector's structural integrity, making it Ideal for situations where performance and reliability are critical. With compatibility for 26 circuits, this product is a versatile choice for diverse engineering needs.
Active status guarantees ongoing support and availability
High-density design accommodates up to 26 circuits for Compact setups
Right-angle configuration optimises space usage on PCBs
Gold over nickel plating ensures superior conductivity and longevity
Constructed from high-quality materials, including copper alloy and PBT resin, enhancing durability
IP20 rating provides sufficient dust protection for indoor applications
Related links
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Male PCB D-Sub Connector, Gold over Nickel
- Phoenix Contact size 3.8 mm Female PCB D-Sub Connector Contact Gold Turned
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male PCB D-Sub Connector Coaxial Contact, Gold over Nickel Pin
- FCT from Molex Male PCB D-Sub Connector Power Contact, Gold over Nickel 16 AWG
