FCT from Molex, 1731130140 Series, Female Crimp D-Sub Connector, Gold over Nickel

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$21.43

(exc. GST)

$23.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 26 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.43-
10 +$19.708%

*price indicative

RS Stock No.:
665-715
Mfr. Part No.:
1731120419
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

2A

Series

1731130140

Termination Type

Crimp

COO (Country of Origin):
CZ
The FCT DIN Coaxial Contact delivers reliable connectivity tailored for applications requiring precision with a 50 Ohm impedance. Designed with crimp termination specifically for RG-58CU and RG-141AU cables, it ensures excellent signal integrity through its robust construction and gold plating over nickel. This component, suited for D-Sub contacts, supports both high-performance and durability, boasting a minimum of 500 mating cycles, Ideal for demanding environments. Whether utilised in telecommunications or data transmission, this component stands as a strong choice for engineers seeking reliability and performance in their assemblies.

Offers a 50 Ohm impedance for optimal signal transmission

Constructed with 1.30μm gold plating for enhanced conductivity

Designed for crimp termination to ensure secure connections

Durability rated for a minimum of 500 mating cycles

Accommodates both RG-58CU and RG-141AU wire types

Developed for D-Sub contact applications, suitable for various industries

Straight orientation for simplified installation

Magnetic design enhances connection stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy