FCT from Molex, 1731120051 Series, Female Crimp D-Sub Connector, Gold over Nickel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.59

(exc. GST)

$14.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.59
10 +$12.51

*price indicative

RS Stock No.:
665-759
Mfr. Part No.:
1731120051
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Female

Product Type

D-Sub Connector

Contact Material

Copper Alloy

Current

2A

Contact Plating

Gold over Nickel

Series

1731120051

Termination Type

Crimp

COO (Country of Origin):
CZ
The FCT Coaxial contact is expertly designed to deliver reliable performance in a variety of applications. With its 50-ohm impedance and robust gold plating, this contact ensures optimal signal integrity and efficient connectivity for RG-174U, RG-188AU, or RG-316U cables. Engineered to withstand demanding environments, it operates effectively within a temperature range of -55° to +135°C, making it suitable for a wide array of electronic setups. The contact's simple crimp termination style allows for easy assembly and ensures secure connections, essential for maintaining the integrity of communication and data transmission systems.

Straight orientation facilitates easy installation and enhances connection reliability

Active status ensures current availability for immediate use and integration

Constructed from Durable copper alloy, enhancing longevity in various applications

Gold plating over nickel provides superior corrosion resistance and conductivity

Designed for a minimum of 200 mating cycles, ensuring durability and longevity

Lightweight at 1.500 grams, offering ease of handling without compromising performance

Temperature resilience from -55° to +135°C suits it for diverse operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy