FCT from Molex, FCT Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Receptacle 8 AWG
- RS Stock No.:
- 330-197
- Distrelec Article No.:
- 304-65-413
- Mfr. Part No.:
- FMP004S204 / 1731120037
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$32.95
(exc. GST)
$36.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $32.95 | $16.475 |
| 10 - 24 | $30.35 | $15.175 |
| 25 + | $27.35 | $13.675 |
*price indicative
- RS Stock No.:
- 330-197
- Distrelec Article No.:
- 304-65-413
- Mfr. Part No.:
- FMP004S204 / 1731120037
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Receptacle | |
| Series | FCT | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Type Receptacle | ||
Series FCT | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
- COO (Country of Origin):
- DE
The FCT from Molex High Power Contact, Straight offers a reliable and efficient connection for high-power applications. With a gold over nickel phosphorus mating plating, it ensures excellent electrical conductivity and corrosion resistance. The contact is designed for durability and high performance in demanding environments. It complies with EU RoHS, REACH SVHC, and Low-Halogen standards, ensuring safety and environmental responsibility.
Improved durability for long lasting performance in harsh conditions
Compliant with environmental standards ensuring no harmful substances and contributing to sustainability
Reliable electrical contact with minimal signal degradation for high efficiency operation
Related links
- FCT from Molex Female Crimp D-Sub Connector Power Contact, Gold over Nickel Socket 10 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 8 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex size 20 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel High Power 8 AWG
