TE Connectivity, 6-517 Series, Male Through Hole D-Sub Connector Contact, Gold Plug
- RS Stock No.:
- 473-781
- Mfr. Part No.:
- 6-5174215-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
$505.19
(exc. GST)
$555.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $505.19 | $33.679 |
*price indicative
- RS Stock No.:
- 473-781
- Mfr. Part No.:
- 6-5174215-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 1A | |
| Contact Type | Plug | |
| Series | 6-517 | |
| Termination Type | Through Hole | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 1A | ||
Contact Type Plug | ||
Series 6-517 | ||
Termination Type Through Hole | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Advanced PCB D-Sub connector is engineered to provide a robust and flexible connection for cable-to-board applications. With its 60-position design and 1.27 mm centreline, it effortlessly accommodates various configurations while maintaining reliability in signal transmission. The connector's vertical orientation and standard profile enhance integration into compact spaces, making it an ideal choice for intricate electronic designs. Crafted from high-quality materials, including a durable PBT housing and a tin over nickel post plating, this connector ensures longevity and exceptional performance. Its suitability for a wide operating temperature range and compliance with stringent industry standards further underscores its versatility in demanding environments.
Optimised for signal applications, ensuring effective data transmission
Plastic shell type enhances insulation and reduces weight
Through-hole solder termination method simplifies PCB assembly
Low halogen content supports eco-friendly initiatives
Tray packaging method facilitates convenient handling and storage
Compatible with a range of accessories for enhanced system integration
Durable construction withstands mechanical stress for extended usage
No shielding required, promoting a streamlined design
Compatible with various mounting configurations to fit diverse applications
Related links
- TE Connectivity Male Solder D-Sub Connector Contact, Gold Pin 17 AWG
- Amphenol Socapex Male Solder D-Sub Connector Coaxial Contact, Gold Pin
- MH Connectors Male Solder D-Sub Connector Contact, Gold Socket 22 AWG
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel
- Encitech Connectors Male Solder D-Sub Connector Contact, Gold over Nickel
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power
