Encitech Connectors, 2101 Series, Male Solder D-Sub Connector Contact, Gold over Nickel

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$14.19

(exc. GST)

$15.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.19-
10 +$13.087%

*price indicative

RS Stock No.:
339-864
Distrelec Article No.:
301-73-769
Mfr. Part No.:
2101-0200-04
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Current

3A

Contact Plating

Gold over Nickel

Series

2101

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
TW
The Encitech Connectors DB-DM solder cup features contact pins made from copper alloy, providing reliable and stable electrical connections. The contact plating is selective gold over nickel, enhancing conductivity and ensuring long-lasting performance. The shell is constructed from stamped steel with tin plating, offering durability, corrosion resistance, and strength for a variety of industrial and electronic applications.

High mechanical strength for reliable performance in rugged environments

Excellent resistance to vibration and thermal cycling

Secure crimp connection ensures minimal contact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy