MH Connectors, DM Series, Male Solder D-Sub Connector Contact, Gold Socket 22 AWG

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$59.60

(exc. GST)

$65.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 2400$0.596$59.60-
2500 - 7400$0.536$53.6010%
7500 - 19900$0.523$52.3012%
20000 - 39900$0.51$51.0014%
40000 +$0.497$49.7016%

*price indicative

RS Stock No.:
719-5821
Mfr. Part No.:
DM-STM
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Brass

Contact Plating

Gold

Current

7.5A

Contact Type

Socket

Series

DM

Length

14mm

Termination Type

Solder

Standards/Approvals

No

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

30AWG

COO (Country of Origin):
TW

D-Connector Crimp and Solder Contacts


A range of Crimp and Solder Contacts for use in empty D-Sub Plug and Socket shells, stock no. 719-5764 typically.

Discrete wire size for the Crimp Contacts is 22-30 AWG.

Solder Contacts have a Ø1.15 mm blind hole for the wire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy