FCT from Molex, 173112 Series, Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
- RS Stock No.:
- 309-4187
- Distrelec Article No.:
- 303-58-235
- Mfr. Part No.:
- FME005P102 / 1731120188
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.28
(exc. GST)
$13.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.28 |
| 25 - 74 | $11.87 |
| 75 - 199 | $11.30 |
| 200 + | $11.05 |
*price indicative
- RS Stock No.:
- 309-4187
- Distrelec Article No.:
- 303-58-235
- Mfr. Part No.:
- FME005P102 / 1731120188
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Coaxial | |
| Series | 173112 | |
| Termination Type | Solder | |
| Length | 16.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Coaxial Contact | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Coaxial | ||
Series 173112 | ||
Termination Type Solder | ||
Length 16.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Coax, power and high-voltage contacts
A range of Coax, power and high-voltage contacts from FCT.
Power and coax contacts matching D hybrid contact plug housings
Contacts snap into housing
Can be removed using the ejection tool
Power contacts have soldered terminals
Coax contacts (straight type) accept RG178B/U and RG174A/U cables with crimping and soldered terminals
For use with crimping tool (see DIN41612 plug, type "M")
High-voltage contacts available for connecting voltages up to 3 kW
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Warning
Description "pin" or "jack" refers to the middle contact in each case
Related links
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- Amphenol Socapex Male Solder D-Sub Connector Coaxial Contact, Gold Pin
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male PCB D-Sub Connector Power Contact, Gold over Nickel 16 AWG
- Phoenix Contact Male Solder Cup D-Sub Connector Coaxial Contact, Gold Plated 18 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
