Encitech Connectors, 2101-0180 Series, Female D-Sub Connector Contact, Gold over Nickel

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.32

(exc. GST)

$12.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$11.32$2.264-
5 +$10.42$2.0847%

*price indicative

RS Stock No.:
340-035
Distrelec Article No.:
304-46-179
Mfr. Part No.:
2101-0180-14
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Brass

Contact Plating

Gold over Nickel

Current

3A

Series

2101-0180

Standards/Approvals

No

COO (Country of Origin):
TW
The Encitech Connectors Solder cup with stamped contacts is designed for use with wire sizes up to AWG 20, providing secure and stable electrical connections. The mounting option is made from copper alloy, ensuring excellent conductivity and durability.

With through-hole Diameter 118/3

Steel tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy