Encitech Connectors, 2101 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel
- RS Stock No.:
- 340-043
- Distrelec Article No.:
- 304-46-185
- Mfr. Part No.:
- 2101-0190-13
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.05
(exc. GST)
$14.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $13.05 | $1.305 |
| 5 - 9 | $12.01 | $1.201 |
| 10 + | $10.58 | $1.058 |
*price indicative
- RS Stock No.:
- 340-043
- Distrelec Article No.:
- 304-46-185
- Mfr. Part No.:
- 2101-0190-13
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Maximum Contact Resistance | 15Ω | |
| Series | 2101 | |
| Termination Type | Crimp | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Maximum Contact Resistance 15Ω | ||
Series 2101 | ||
Termination Type Crimp | ||
Standards/Approvals UL94 V-0 | ||
- COO (Country of Origin):
- TW
The Encitech Connectors Crimp, stamped, and formed contact pins are suitable for wire sizes AWG 24-28 and AWG 20-22. The insulator is made from black glass-filled polyester, rated UL94 V-0 for flame resistance. The shell is constructed from stamped steel with a tin plating, offering durability and corrosion resistance. The contacts are made from copper alloy with stamped and formed pins, providing reliable and stable electrical connections.
High mechanical strength for reliable performance in rugged environments
Excellent resistance to vibration and thermal cycling
Secure crimp connection ensures minimal contact resistance
Related links
- Encitech Connectors Female Crimp D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Male Crimp D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Female Crimp D-Sub Connector Contact
- Encitech Connectors Male Solder D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Male D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Male D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Female D-Sub Connector Contact, Gold over Nickel
- Encitech Connectors Female D-Sub Connector Contact, Gold over Nickel
