CONEC, 132J21 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Coaxial

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$7.57

(exc. GST)

$8.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.57-
10 +$6.987%

*price indicative

RS Stock No.:
300-310
Mfr. Part No.:
132J21019X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Contact Type

Coaxial

Series

132J21

Termination Type

Crimp

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The CONEC Coaxial Contact Socket 50 Ohm is designed for crimp termination of both the inner and outer conductors. It is compatible with cables such as 174U, 188AU, and 316U.

Use Crimp Tool 360X10329X

With Tool Insert 360X11049X

Selector Setting 5 for AWG26 center conductor of cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy