CONEC, 162A18 Series, size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$48.72

(exc. GST)

$53.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$48.72-
10 +$44.837%

*price indicative

RS Stock No.:
300-283
Distrelec Article No.:
304-10-856
Mfr. Part No.:
162A18709X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Current

7.5A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

10mΩ

Contact Type

Socket

Series

162A18

Contact Size

24/20 AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

RoHS Status: Exempt

COO (Country of Origin):
HU
The CONEC Crimp Socket Contact is designed for a temperature range of -55°C to +125°C and supports a rated current of up to 7.5A. The contact resistance is <= 10mΩ. To crimp, use crimp tool 360X10329X with tool insert 360X20069X. The selector settings are 7 for AWG 20, 6 for AWG 22, and 5 for AWG 24.

Material Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy