CONEC, 132J20 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Coaxial
- RS Stock No.:
- 300-309
- Mfr. Part No.:
- 132J20059X
- Brand:
- CONEC
Get a bulk buy discount
Add 10 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$10.04
(exc. GST)
$11.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.04 | - |
| 10 - 24 | $9.24 | $8.00 |
| 25 + | $8.15 | $47.25 |
*price indicative
- RS Stock No.:
- 300-309
- Mfr. Part No.:
- 132J20059X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 50Ω | |
| Contact Type | Coaxial | |
| Series | 132J20 | |
| Length | 23.81mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 50Ω | ||
Contact Type Coaxial | ||
Series 132J20 | ||
Length 23.81mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The CONEC Coaxial contact female 50 ohm with an inner conductor for solder termination and outer conductor for crimp or solder termination.
Inner conductor minimum 50μin hard gold over minimum 50μin nickel
Outer conductor minimum 30μin hard gold over minimum 50μin nickel
Related links
- CONEC Female Crimp D-Sub Connector Contact, Gold over Nickel
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 5.8 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- CONEC size 4.7 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 2.6 mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
