Brainboxes CC 9 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 769-0515
- Mfr. Part No.:
- CC-869
- Brand:
- Brainboxes
Subtotal (1 unit)*
$46.78
(exc. GST)
$51.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.78 |
*price indicative
- RS Stock No.:
- 769-0515
- Mfr. Part No.:
- CC-869
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Polymer | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Series | CC | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Polymer | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Series CC | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
Ethernet to RS-232 + RS-422/485
Ethernet to Serial Device with 1 (ES-511) or 2 (ES-522) port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex with removable Screw Terminals Blocks for easy wiring, a slim end on case and integral DIN rail mount. Our Industrial Ethernet to Serial has an operating temperature range of -30 to +80 degrees Celsius and with +5VDC to +30VDC Dual input reverse polarity protected power supply making it perfect for industrial applications. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. Our Industrial ES range provides simple instant networked serial ports in demanding environments. Serial Port Tunnelling allows serial cable replacement over any distance, no software required. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply.
Configure options via web interface
- RS Stock No. 1902090
- Mfr. Part No. 2311797
Each
$121.03
Related links
- HARTING 9 Way Straight Cable D-Sub Connector Female
- JAE D-Sub 9 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
- JAE 9 Way Straight Cable D-Sub Connector Female
- RS PRO 9 Way Straight Cable D-Sub Connector Female
- Provertha TMC 9 Way Straight Cable D-Sub Connector Female
- Phoenix Contact 9 Way Straight Cable D-Sub Connector Female
- Norcomp MICRO-D 9 Way Straight Cable D-Sub Connector Female












