- RS Stock No.:
- 812-6185
- Mfr. Part No.:
- F37S1G2 / 1731090129
- Brand:
- FCT from Molex
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.95
(exc. GST)
$34.05
(inc. GST)
Units | Per unit |
1 - 24 | $30.95 |
25 - 99 | $30.44 |
100 - 499 | $29.12 |
500 + | $28.04 |
- RS Stock No.:
- 812-6185
- Mfr. Part No.:
- F37S1G2 / 1731090129
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FCT - PCB Mount D-sub Connector
A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 69.3mm |
Width | 6.3mm |
Depth | 12.5mm |
Series | F |
Dimensions | 69.3 x 6.3 x 12.5mm |
Contact Material | Copper Alloy |
Series Number | F37S1 |