FCT from Molex F09S1 9 Way Straight Panel Mount D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.80

(exc. GST)

$8.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 379 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$7.80
25 - 99$7.72
100 - 499$7.43
500 +$7.15

*price indicative

RS Stock No.:
812-6119
Distrelec Article No.:
144-16-810
Mfr. Part No.:
F09S1G2 / 1731090126
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Type D

D-Sub

Housing Material

Steel

Voltage

1.2kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Contact Gender

Female

Standards/Approvals

No

Series

F09S1

Contact Material

Copper Alloy

COO (Country of Origin):
DE

FCT - PCB Mount D-sub Connector


A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy