Amphenol Communications Solutions G17S 37 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 786-836
- Mfr. Part No.:
- G17S3710110EU
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
$714.27
(exc. GST)
$785.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $714.27 | $7.143 |
*price indicative
- RS Stock No.:
- 786-836
- Mfr. Part No.:
- G17S3710110EU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | G17S | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series G17S | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is designed for applications, providing a reliable Interface for electrical signals. Its robust construction ensures durability while maintaining efficient connectivity in various environments.
Constructed with high-quality materials for enhanced longevity
Designed to provide excellent electrical conductivity and signal integrity
Features a user-friendly installation process for quick assembly
Compatible with a wide range of industrial applications
Related links
- Amphenol Communications Solutions G17S 9 Way Straight Free Hanging D-Sub Connector Male
- Amphenol Communications Solutions SD 37 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 37 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Female
- Amphenol Communications Solutions 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Male
