FCT from Molex F09P1 9 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 812-6103
- Distrelec Article No.:
- 144-16-806
- Mfr. Part No.:
- F09P1G2 / 1731090121
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$5.70
(exc. GST)
$6.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 319 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.70 | - |
| 25 - 99 | $5.54 | $4.00 |
| 100 - 499 | $5.38 | $32.00 |
| 500 - 999 | $5.29 | $205.00 |
| 1000 + | $5.20 | $500.00 |
*price indicative
- RS Stock No.:
- 812-6103
- Distrelec Article No.:
- 144-16-806
- Mfr. Part No.:
- F09P1G2 / 1731090121
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | F09P1 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series F09P1 | ||
- COO (Country of Origin):
- DE
FCT - PCB Mount D-sub Connector
A range of D-Sub Plug and Socket connectors for vertical PCB mounting. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these PCB mount vertical D-Sub Plug and Socket connectors.
FCT- D-Sub Connectors
Related links
- FCT from Molex F09S1 9 Way Straight Panel Mount D-Sub Connector
- FCT from Molex 173107 9 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FWD 9 Way Straight Panel Mount D-Sub Connector, with #4-40 UNC Connector Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Female
- FCT from Molex FWDR09 9 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
